Clock Fanout Buffer (Distribution) IC 3:5 1.5 GHz 32-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8T39204NLGI8

DigiKey Part Number
800-8T39204NLGI8TR-ND - Tape & Reel (TR)
800-8T39204NLGI8CT-ND - Cut Tape (CT)
800-8T39204NLGI8DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
8T39204NLGI8
Description
IC CLK BUF 3:5 1.5GHZ 32VFQFPN
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 3:5 1.5 GHz 32-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
HSCL, LVCMOS, LVDS, LVPECL
Manufacturer
Renesas Electronics Corporation
Frequency - Max
1.5 GHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
3.135V ~ 3.465V
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Type
Fanout Buffer (Distribution)
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
32-VFQFN Exposed Pad
Ratio - Input:Output
3:5
Supplier Device Package
32-VFQFPN (5x5)
Differential - Input:Output
Yes/Yes
Base Product Number
Input
HCSL, HSTL, LVDS, LVPECL, Crystal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
8T39204NLGIRenesas Electronics Corporation73800-8T39204NLGI-ND185,20000 KčParametric Equivalent
In-Stock: 1 481
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1185,20000 Kč185,20 Kč
10139,15400 Kč1 391,54 Kč
25128,05440 Kč3 201,36 Kč
100116,03280 Kč11 603,28 Kč
250110,36716 Kč27 591,79 Kč
500107,62524 Kč53 812,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500101,26412 Kč253 160,30 Kč
Manufacturers Standard Package
Unit Price without VAT:185,20000 Kč
Unit Price with VAT:224,09200 Kč