
8T39204NLGI | |
|---|---|
DigiKey Part Number | 800-8T39204NLGI-ND |
Manufacturer | |
Manufacturer Product Number | 8T39204NLGI |
Description | IC CLK BUF 3:5 1.5GHZ 32VFQFPN |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 3:5 1.5 GHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Output HSCL, LVCMOS, LVDS, LVPECL |
Manufacturer Renesas Electronics Corporation | Frequency - Max 1.5 GHz |
Packaging Tray | Voltage - Supply 3.135V ~ 3.465V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 32-VFQFN Exposed Pad |
Ratio - Input:Output 3:5 | Supplier Device Package 32-VFQFPN (5x5) |
Differential - Input:Output Yes/Yes | Base Product Number |
Input HCSL, HSTL, LVDS, LVPECL, Crystal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8T39204NLGI8 | Renesas Electronics Corporation | 1 481 | 800-8T39204NLGI8CT-ND | 7,50000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 185,20000 Kč | 185,20 Kč |
| 10 | 139,15400 Kč | 1 391,54 Kč |
| 25 | 128,05440 Kč | 3 201,36 Kč |
| 100 | 116,03280 Kč | 11 603,28 Kč |
| 260 | 110,15712 Kč | 28 640,85 Kč |
| 520 | 106,80027 Kč | 55 536,14 Kč |
| 1 040 | 104,04832 Kč | 108 210,25 Kč |
| Unit Price without VAT: | 185,20000 Kč |
|---|---|
| Unit Price with VAT: | 224,09200 Kč |

