


BME680 | |
|---|---|
DigiKey Part Number | 828-1077-2-ND - Tape & Reel (TR) 828-1077-1-ND - Cut Tape (CT) 828-1077-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BME680 |
Description | SENSOR GAS/HUM/PRES/TEMP I2C SPI |
Customer Reference | |
Detailed Description | Gas, Humidity, Pressure, Temperature Sensor I2C, SPI Output |
Datasheet | Datasheet |
EDA/CAD Models | BME680 Models |
Category | Sensor Type Gas, Humidity, Pressure, Temperature |
Manufacturer Bosch Sensortec | Output Type I2C, SPI |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Not For New Designs | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BME688 | Bosch Sensortec | 11 832 | 828-BME688CT-ND | 7,64000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 188,77000 Kč | 188,77 Kč |
| 5 | 170,67200 Kč | 853,36 Kč |
| 10 | 163,91000 Kč | 1 639,10 Kč |
| 25 | 155,83040 Kč | 3 895,76 Kč |
| 50 | 150,30780 Kč | 7 515,39 Kč |
| 100 | 145,24530 Kč | 14 524,53 Kč |
| 500 | 136,86076 Kč | 68 430,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 122,81153 Kč | 736 869,18 Kč |
| Unit Price without VAT: | 188,77000 Kč |
|---|---|
| Unit Price with VAT: | 228,41170 Kč |













