


SPX3819M5-L-1-8/TR | |
|---|---|
DigiKey Part Number | 1016-SPX3819M5-L-1-8/TR-ND - Tape & Reel (TR) 1016-SPX3819M5-L-1-8/TRCT-ND - Cut Tape (CT) 1016-SPX3819M5-L-1-8/TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPX3819M5-L-1-8/TR |
Description | IC REG LINEAR 1.8V 500MA SOT23-5 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SPX3819M5-L-1-8/TR Models |
Category | Current - Quiescent (Iq) 8 µA |
Mfr | Current - Supply (Max) 30 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SC-74A, SOT-753 |
Voltage - Input (Max) 16V | Supplier Device Package SOT-23-5 |
Voltage - Output (Min/Fixed) 1.8V | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LD2985BM18R | STMicroelectronics | 16 077 | 497-3497-1-ND | 15,12000 Kč | Similar |
| LP2985-18DBVR | Texas Instruments | 65 | 296-18474-1-ND | 7,77000 Kč | Similar |
| LP2985A-18DBVJ | Texas Instruments | 24 927 | 296-32155-1-ND | 25,20000 Kč | Similar |
| LP2985A-18DBVR | Texas Instruments | 3 402 | 296-18477-1-ND | 11,55000 Kč | Similar |
| LP2985A-18DBVT | Texas Instruments | 1 072 | 296-32156-1-ND | 34,65000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 7,51700 Kč | 75,17 Kč |
| 25 | 6,71920 Kč | 167,98 Kč |
| 100 | 5,83950 Kč | 583,95 Kč |
| 250 | 5,41748 Kč | 1 354,37 Kč |
| 500 | 5,16424 Kč | 2 582,12 Kč |
| 1 000 | 4,95532 Kč | 4 955,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,69732 Kč | 14 091,96 Kč |
| 6 000 | 4,57106 Kč | 27 426,36 Kč |
| 9 000 | 4,50785 Kč | 40 570,65 Kč |
| 15 000 | 4,43777 Kč | 66 566,55 Kč |
| 21 000 | 4,39684 Kč | 92 333,64 Kč |
| 30 000 | 4,35746 Kč | 130 723,80 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |








