


LP2985A-18DBVJ | |
|---|---|
DigiKey Part Number | 296-32155-2-ND - Tape & Reel (TR) 296-32155-1-ND - Cut Tape (CT) 296-32155-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2985A-18DBVJ |
Description | IC REG LINEAR 1.8V 150MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP2985A-18DBVJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.58V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
Current - Supply (Max) | 2.5 mA | |
PSRR | 45dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 13,34547 Kč | 133 454,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,56000 Kč | 28,56 Kč |
| 10 | 20,70400 Kč | 207,04 Kč |
| 25 | 18,76400 Kč | 469,10 Kč |
| 100 | 16,61570 Kč | 1 661,57 Kč |
| 250 | 15,59312 Kč | 3 898,28 Kč |
| 500 | 14,97704 Kč | 7 488,52 Kč |
| 1 000 | 14,46951 Kč | 14 469,51 Kč |
| 2 500 | 13,93394 Kč | 34 834,85 Kč |
| 5 000 | 13,61120 Kč | 68 056,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,20000 Kč | 25,20 Kč |
| 10 | 18,24700 Kč | 182,47 Kč |
| 25 | 16,51280 Kč | 412,82 Kč |
| 100 | 14,59990 Kč | 1 459,99 Kč |
| 250 | 13,68732 Kč | 3 421,83 Kč |
| 500 | 13,13760 Kč | 6 568,80 Kč |
| 1 000 | 12,68468 Kč | 12 684,68 Kč |
| 2 500 | 12,20672 Kč | 30 516,80 Kč |
| 5 000 | 11,91859 Kč | 59 592,95 Kč |
| Unit Price without VAT: | 25,20000 Kč |
|---|---|
| Unit Price with VAT: | 30,49200 Kč |

