


LP2985A-18DBVR | |
|---|---|
DigiKey Part Number | 296-18477-2-ND - Tape & Reel (TR) 296-18477-1-ND - Cut Tape (CT) 296-18477-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2985A-18DBVR |
Description | IC REG LINEAR 1.8V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP2985A-18DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.58V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
Current - Supply (Max) | 2.5 mA | |
PSRR | 45dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 8,06300 Kč | 80,63 Kč |
| 25 | 7,20640 Kč | 180,16 Kč |
| 100 | 6,27210 Kč | 627,21 Kč |
| 250 | 5,82484 Kč | 1 456,21 Kč |
| 500 | 5,55524 Kč | 2 777,62 Kč |
| 1 000 | 5,33307 Kč | 5 333,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,05884 Kč | 15 176,52 Kč |
| 6 000 | 4,92463 Kč | 29 547,78 Kč |
| 9 000 | 4,85742 Kč | 43 716,78 Kč |
| 15 000 | 4,78295 Kč | 71 744,25 Kč |
| 21 000 | 4,73941 Kč | 99 527,61 Kč |
| 30 000 | 4,69755 Kč | 140 926,50 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |


