


LD2985BM18R | |
|---|---|
DigiKey Part Number | 497-3497-2-ND - Tape & Reel (TR) 497-3497-1-ND - Cut Tape (CT) 497-3497-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD2985BM18R |
Description | IC REG LINEAR 1.8V 150MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LD2985BM18R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.575V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 150 µA | |
Current - Supply (Max) | 4 mA | |
PSRR | 45dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 Kč | 15,12 Kč |
| 10 | 10,70900 Kč | 107,09 Kč |
| 25 | 9,61720 Kč | 240,43 Kč |
| 100 | 8,41810 Kč | 841,81 Kč |
| 250 | 7,84568 Kč | 1 961,42 Kč |
| 500 | 7,50090 Kč | 3 750,45 Kč |
| 1 000 | 7,21722 Kč | 7 217,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,86635 Kč | 20 599,05 Kč |
| 6 000 | 6,69472 Kč | 40 168,32 Kč |
| 9 000 | 6,60879 Kč | 59 479,11 Kč |
| 15 000 | 6,51357 Kč | 97 703,55 Kč |
| 21 000 | 6,45792 Kč | 135 616,32 Kč |
| 30 000 | 6,40437 Kč | 192 131,10 Kč |
| Unit Price without VAT: | 15,12000 Kč |
|---|---|
| Unit Price with VAT: | 18,29520 Kč |

