Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP2985AIM5X-2.5/NOPB

DigiKey Part Number
296-LP2985AIM5X-2.5/NOPBTR-ND - Tape & Reel (TR)
296-LP2985AIM5X-2.5/NOPBCT-ND - Cut Tape (CT)
296-LP2985AIM5X-2.5/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP2985AIM5X-2.5/NOPB
Description
IC REG LINEAR 2.5V 150MA SOT23-5
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LP2985AIM5X-2.5/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
95 µA
Mfr
Current - Supply (Max)
2.5 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
45dB (1kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Short Circuit
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
16V
Package / Case
SC-74A, SOT-753
Voltage - Output (Min/Fixed)
2.5V
Supplier Device Package
SOT-23-5
Voltage Dropout (Max)
0.58V @ 150mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LP2985-25DBVRTexas Instruments6 392296-32149-1-ND12,10000 KčParametric Equivalent
LP2985-25DBVTTexas Instruments15 335296-32150-1-ND30,24000 KčParametric Equivalent
LD2985BM25RSTMicroelectronics5 650497-3498-1-ND15,43000 KčSimilar
SPX3819M5-L-2-5/TRMaxLinear, Inc.4 4891016-SPX3819M5-L-2-5/TRCT-ND10,64000 KčSimilar
LP2985AIM5X-2.5Rochester Electronics, LLC3 0002156-LP2985AIM5X-2.5-ND10,01064 KčParametric Equivalent
In-Stock: 3 927
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,02000 Kč15,02 Kč
1010,67800 Kč106,78 Kč
259,59360 Kč239,84 Kč
1008,39430 Kč839,43 Kč
2507,82080 Kč1 955,20 Kč
5007,47586 Kč3 737,93 Kč
1 0007,19160 Kč7 191,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,84053 Kč20 521,59 Kč
6 0006,66872 Kč40 012,32 Kč
9 0006,58271 Kč59 244,39 Kč
15 0006,48735 Kč97 310,25 Kč
21 0006,43167 Kč135 065,07 Kč
30 0006,37808 Kč191 342,40 Kč
Manufacturers Standard Package
Unit Price without VAT:15,02000 Kč
Unit Price with VAT:18,17420 Kč