


TPS7A2425DBVR | |
|---|---|
DigiKey Part Number | 296-TPS7A2425DBVRTR-ND - Tape & Reel (TR) 296-TPS7A2425DBVRCT-ND - Cut Tape (CT) 296-TPS7A2425DBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A2425DBVR |
Description | IC REG LINEAR 2.5V 200MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A2425DBVR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 4.5 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 75dB ~ 62dB (10Hz ~ 1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 18V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.25V @ 200mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,30000 Kč | 12,30 Kč |
| 10 | 8,71800 Kč | 87,18 Kč |
| 25 | 7,80840 Kč | 195,21 Kč |
| 100 | 6,80100 Kč | 680,10 Kč |
| 250 | 6,32172 Kč | 1 580,43 Kč |
| 500 | 6,03350 Kč | 3 016,75 Kč |
| 1 000 | 5,79574 Kč | 5 795,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,50224 Kč | 16 506,72 Kč |
| 6 000 | 5,35858 Kč | 32 151,48 Kč |
| 9 000 | 5,28664 Kč | 47 579,76 Kč |
| 15 000 | 5,20694 Kč | 78 104,10 Kč |
| 21 000 | 5,16035 Kč | 108 367,35 Kč |
| 30 000 | 5,11555 Kč | 153 466,50 Kč |
| Unit Price without VAT: | 12,30000 Kč |
|---|---|
| Unit Price with VAT: | 14,88300 Kč |





