


REG102NA-2.5/250 | |
|---|---|
DigiKey Part Number | 296-41485-2-ND - Tape & Reel (TR) 296-41485-1-ND - Cut Tape (CT) 296-41485-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REG102NA-2.5/250 |
Description | IC REG LINEAR 2.5V 250MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | REG102NA-2.5/250 Models |
Category | Current - Quiescent (Iq) 500 µA |
Mfr | Current - Supply (Max) 800 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 65dB (120Hz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 10V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.27V @ 250mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP2992AIM5-2.5/NOPB | Texas Instruments | 19 910 | LP2992AIM5-2.5/NOPBCT-ND | 76,12000 Kč | Similar |
| LP2992AIM5X-2.5/NOPB | Texas Instruments | 0 | LP2992AIM5X-2.5/NOPB-ND | 52,28724 Kč | Similar |
| LP2992IM5-2.5/NOPB | Texas Instruments | 0 | LP2992IM5-2.5/NOPBCT-ND | 28,78000 Kč | Similar |
| LP2992IM5X-2.5/NOPB | Texas Instruments | 16 | 296-LP2992IM5X-2.5/NOPBCT-ND | 87,38000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 39,59208 Kč | 9 898,02 Kč |
| 500 | 35,52568 Kč | 17 762,84 Kč |
| 1 250 | 29,96151 Kč | 37 451,89 Kč |
| 2 500 | 28,46342 Kč | 71 158,55 Kč |
| 6 250 | 27,39338 Kč | 171 208,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,35000 Kč | 57,35 Kč |
| 10 | 42,73300 Kč | 427,33 Kč |
| 25 | 39,08320 Kč | 977,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,68000 Kč | 55,68 Kč |
| 10 | 41,48200 Kč | 414,82 Kč |
| 25 | 37,94040 Kč | 948,51 Kč |
| 100 | 34,04240 Kč | 3 404,24 Kč |
| Unit Price without VAT: | 55,68000 Kč |
|---|---|
| Unit Price with VAT: | 67,37280 Kč |

