MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



LP2985A-25DBVRG4 | |
|---|---|
DigiKey Part Number | LP2985A-25DBVRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LP2985A-25DBVRG4 |
Description | IC REG LINEAR 2.5V 150MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP2985A-25DBVRG4 Models |
Category | Current - Quiescent (Iq) 95 µA |
Mfr | Current - Supply (Max) 2.5 mA |
Packaging Tape & Reel (TR) | PSRR 45dB (1kHz) |
Part Status Discontinued at DigiKey | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.58V @ 150mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP2985A-25DBVR | Texas Instruments | 2 349 | 296-36939-1-ND | 11,05000 Kč | MFR Recommended |
| LP2985AIM5-2.5/NOPB | Texas Instruments | 11 397 | LP2985AIM5-2.5/NOPBCT-ND | 24,61000 Kč | Similar |
| LP2985AIM5X-2.5/NOPB | Texas Instruments | 3 927 | 296-LP2985AIM5X-2.5/NOPBCT-ND | 15,02000 Kč | Similar |
| LP2985IM5-2.5/NOPB | Texas Instruments | 2 886 | LP2985IM5-2.5/NOPBCT-ND | 14,18000 Kč | Similar |
| LP2985IM5X-2.5/NOPB | Texas Instruments | 0 | 296-37597-2-ND | 11,53017 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,79106 Kč | 14 373,18 Kč |
| 6 000 | 4,66357 Kč | 27 981,42 Kč |
| 9 000 | 4,59968 Kč | 41 397,12 Kč |
| 15 000 | 4,52895 Kč | 67 934,25 Kč |
| 21 000 | 4,48761 Kč | 94 239,81 Kč |
| 30 000 | 4,44782 Kč | 133 434,60 Kč |
| Unit Price without VAT: | 4,79106 Kč |
|---|---|
| Unit Price with VAT: | 5,79718 Kč |





