


MIC5205-2.5YM5-TR | |
|---|---|
DigiKey Part Number | 576-1257-2-ND - Tape & Reel (TR) 576-1257-1-ND - Cut Tape (CT) 576-1257-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC5205-2.5YM5-TR |
Description | IC REG LINEAR 2.5V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MIC5205-2.5YM5-TR Models |
Category | Current - Quiescent (Iq) 150 µA |
Mfr | Current - Supply (Max) 2.5 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 75dB (100Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.35V @ 150mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LD2985BM25R | STMicroelectronics | 5 650 | 497-3498-1-ND | 15,43000 Kč | Similar |
| LP2985-25DBVR | Texas Instruments | 6 392 | 296-32149-1-ND | 12,10000 Kč | Similar |
| LP2985-25DBVT | Texas Instruments | 15 335 | 296-32150-1-ND | 30,24000 Kč | Similar |
| NJM2872BF25-TE1 | Nisshinbo Micro Devices Inc. | 1 682 | 2129-NJM2872BF25-TE1CT-ND | 12,93000 Kč | Similar |
| SPX3819M5-L-2-5/TR | MaxLinear, Inc. | 4 489 | 1016-SPX3819M5-L-2-5/TRCT-ND | 10,64000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,17000 Kč | 4,17 Kč |
| 25 | 3,54560 Kč | 88,64 Kč |
| 100 | 3,51000 Kč | 351,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,12833 Kč | 9 384,99 Kč |
| Unit Price without VAT: | 4,17000 Kč |
|---|---|
| Unit Price with VAT: | 5,04570 Kč |

