


NJM2872BF25-TE1 | |
|---|---|
DigiKey Part Number | 2129-NJM2872BF25-TE1TR-ND - Tape & Reel (TR) 2129-NJM2872BF25-TE1CT-ND - Cut Tape (CT) 2129-NJM2872BF25-TE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NJM2872BF25-TE1 |
Description | IC REG LINEAR 2.5V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 (MTP5) |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 180 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 75dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Short Circuit |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 14V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package SOT-23-5 (MTP5) |
Voltage Dropout (Max) 0.1V @ 60mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,93000 Kč | 12,93 Kč |
| 10 | 9,07200 Kč | 90,72 Kč |
| 25 | 8,13360 Kč | 203,34 Kč |
| 100 | 7,09300 Kč | 709,30 Kč |
| 250 | 6,59616 Kč | 1 649,04 Kč |
| 500 | 6,29710 Kč | 3 148,55 Kč |
| 1 000 | 6,05081 Kč | 6 050,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,74666 Kč | 17 239,98 Kč |
| 6 000 | 5,59776 Kč | 33 586,56 Kč |
| 9 000 | 5,52321 Kč | 49 708,89 Kč |
| 15 000 | 5,44063 Kč | 81 609,45 Kč |
| 21 000 | 5,39233 Kč | 113 238,93 Kč |
| 30 000 | 5,34591 Kč | 160 377,30 Kč |
| Unit Price without VAT: | 12,93000 Kč |
|---|---|
| Unit Price with VAT: | 15,64530 Kč |

