


MIC5207-2.5YM5-TR | |
|---|---|
DigiKey Part Number | 576-1266-2-ND - Tape & Reel (TR) 576-1266-1-ND - Cut Tape (CT) 576-1266-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC5207-2.5YM5-TR |
Description | IC REG LINEAR 2.5V 180MA SOT23-5 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 180mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MIC5207-2.5YM5-TR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 170 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 3 µA |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.4V @ 150mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LD2985BM25R | STMicroelectronics | 5 650 | 497-3498-1-ND | 15,43000 Kč | Similar |
| NJM2872BF25-TE1 | Nisshinbo Micro Devices Inc. | 1 682 | 2129-NJM2872BF25-TE1CT-ND | 12,93000 Kč | Similar |
| SPX3819M5-L-2-5/TR | MaxLinear, Inc. | 4 489 | 1016-SPX3819M5-L-2-5/TRCT-ND | 10,64000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,23000 Kč | 20,23 Kč |
| 25 | 16,47600 Kč | 411,90 Kč |
| 100 | 15,22450 Kč | 1 522,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 15,22452 Kč | 45 673,56 Kč |
| Unit Price without VAT: | 20,23000 Kč |
|---|---|
| Unit Price with VAT: | 24,47830 Kč |


