


LMV331M5X/NOPB | |
|---|---|
DigiKey Part Number | LMV331M5X/NOPBTR-ND - Tape & Reel (TR) LMV331M5X/NOPBCT-ND - Cut Tape (CT) LMV331M5X/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV331M5X/NOPB |
Description | IC COMPARATOR 1 GEN PUR SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Open-Collector, TTL SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMV331M5X/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | CMOS, Open-Collector, TTL | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 5.5V | |
Voltage - Input Offset (Max) | 7mV @ 5V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 84mA @ 5V | |
Current - Quiescent (Max) | 120µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 600ns | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | SC-74A, SOT-753 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,25000 Kč | 16,25 Kč |
| 10 | 11,58100 Kč | 115,81 Kč |
| 25 | 10,40680 Kč | 260,17 Kč |
| 100 | 9,12560 Kč | 912,56 Kč |
| 250 | 8,51364 Kč | 2 128,41 Kč |
| 500 | 8,14494 Kč | 4 072,47 Kč |
| 1 000 | 7,84125 Kč | 7 841,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,46617 Kč | 22 398,51 Kč |
| 6 000 | 7,28255 Kč | 43 695,30 Kč |
| 9 000 | 7,19059 Kč | 64 715,31 Kč |
| 15 000 | 7,08871 Kč | 106 330,65 Kč |
| 21 000 | 7,02916 Kč | 147 612,36 Kč |
| Unit Price without VAT: | 16,25000 Kč |
|---|---|
| Unit Price with VAT: | 19,66250 Kč |




