Similar
Similar
Similar
Similar
Similar

LMV331QDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-24709-2-ND - Tape & Reel (TR) 296-24709-1-ND - Cut Tape (CT) 296-24709-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV331QDBVRQ1 |
Description | IC COMPARATOR 1 GEN PUR SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMV331QDBVRQ1 Models |
Category | Current - Output (Typ) 84mA @ 5V |
Manufacturer Texas Instruments | Current - Quiescent (Max) 150µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay (Max) 600ns |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Standard (General Purpose) | Grade Automotive |
Number of Elements 1 | Qualification AEC-Q100 |
Output Type Open-Collector | Package / Case SC-74A, SOT-753 |
Voltage - Supply, Single/Dual (±) 2.7V ~ 5.5V | Mounting Type Surface Mount |
Voltage - Input Offset (Max) 7mV @ 5V | Supplier Device Package SOT-23-5 |
Current - Input Bias (Max) 0.025µA @ 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMV331M5 | Texas Instruments | 0 | 296-37696-1-ND | 16,01601 Kč | Similar |
| LMV331M5/NOPB | Texas Instruments | 2 619 | LMV331M5/NOPBCT-ND | 19,74000 Kč | Similar |
| LMV331M5X/NOPB | Texas Instruments | 0 | LMV331M5X/NOPBCT-ND | 14,70000 Kč | Similar |
| LMV331W5-7 | Diodes Incorporated | 0 | LMV331W5-7DICT-ND | 5,46000 Kč | Similar |
| MAX9021AUK+T | Analog Devices Inc./Maxim Integrated | 17 498 | MAX9021AUK+CT-ND | 30,24000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 7,87400 Kč | 78,74 Kč |
| 25 | 7,04680 Kč | 176,17 Kč |
| 100 | 6,12720 Kč | 612,72 Kč |
| 250 | 5,68960 Kč | 1 422,40 Kč |
| 500 | 5,42504 Kč | 2 712,52 Kč |
| 1 000 | 5,20729 Kč | 5 207,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,93838 Kč | 14 815,14 Kč |
| 6 000 | 4,80683 Kč | 28 840,98 Kč |
| 9 000 | 4,74093 Kč | 42 668,37 Kč |
| 15 000 | 4,66794 Kč | 70 019,10 Kč |
| 21 000 | 4,62528 Kč | 97 130,88 Kč |
| 30 000 | 4,58424 Kč | 137 527,20 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |





