SOT753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT753
SOT-23-5

LMV331M5/NOPB

DigiKey Part Number
LMV331M5/NOPBTR-ND - Tape & Reel (TR)
LMV331M5/NOPBCT-ND - Cut Tape (CT)
LMV331M5/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMV331M5/NOPB
Description
IC COMPARATOR 1 GEN PUR SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) CMOS, Open-Collector, TTL SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LMV331M5/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
1
Output Type
CMOS, Open-Collector, TTL
Voltage - Supply, Single/Dual (±)
2.7V ~ 5.5V
Voltage - Input Offset (Max)
7mV @ 5V
Current - Input Bias (Max)
0.25µA @ 5V
Current - Output (Typ)
84mA @ 5V
Current - Quiescent (Max)
120µA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
600ns
Hysteresis
-
Operating Temperature
-40°C ~ 85°C
Package / Case
SC-74A, SOT-753
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 873
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,16000 Kč19,16 Kč
1013,68500 Kč136,85 Kč
2512,33120 Kč308,28 Kč
10010,84830 Kč1 084,83 Kč
25010,13920 Kč2 534,80 Kč
5009,71178 Kč4 855,89 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0009,36017 Kč9 360,17 Kč
2 0009,07084 Kč18 141,68 Kč
3 0008,92586 Kč26 777,58 Kč
5 0008,76518 Kč43 825,90 Kč
7 0008,67135 Kč60 699,45 Kč
10 0008,58104 Kč85 810,40 Kč
Manufacturers Standard Package
Unit Price without VAT:19,16000 Kč
Unit Price with VAT:23,18360 Kč