
AZV331KTR-G1 | |
|---|---|
DigiKey Part Number | AZV331KTR-G1DITR-ND - Tape & Reel (TR) AZV331KTR-G1DICT-ND - Cut Tape (CT) AZV331KTR-G1DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AZV331KTR-G1 |
Description | IC COMPARATOR 1 GEN PUR SOT23-5 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector SOT-23-5 |
Datasheet | Datasheet |
Category | Current - Input Bias (Max) 0.25µA @ 5V |
Manufacturer Diodes Incorporated | Current - Output (Typ) 84mA @ 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Max) 120µA |
Part Status Active | Propagation Delay (Max) 450ns |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 85°C |
Number of Elements 1 | Package / Case SC-74A, SOT-753 |
Output Type Open-Collector | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2.5V ~ 5.5V | Supplier Device Package SOT-23-5 |
Voltage - Input Offset (Max) 7mV @ 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 3,88500 Kč | 38,85 Kč |
| 25 | 3,44360 Kč | 86,09 Kč |
| 100 | 2,94810 Kč | 294,81 Kč |
| 250 | 2,71464 Kč | 678,66 Kč |
| 500 | 2,57310 Kč | 1 286,55 Kč |
| 1 000 | 2,45677 Kč | 2 456,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,31307 Kč | 6 939,21 Kč |
| 6 000 | 2,24269 Kč | 13 456,14 Kč |
| 9 000 | 2,20745 Kč | 19 867,05 Kč |
| 15 000 | 2,16839 Kč | 32 525,85 Kč |
| 21 000 | 2,14558 Kč | 45 057,18 Kč |
| 30 000 | 2,12364 Kč | 63 709,20 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |

