
LMV331IDBVR | |
|---|---|
DigiKey Part Number | 296-6633-2-ND - Tape & Reel (TR) 296-6633-1-ND - Cut Tape (CT) 296-6633-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV331IDBVR |
Description | IC COMPARATOR 1 GEN PUR SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMV331IDBVR Models |
Category | Current - Input Bias (Max) 0.25µA @ 5V |
Manufacturer Texas Instruments | Current - Output (Typ) 84mA @ 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Max) 150µA |
Part Status Active | Propagation Delay (Max) 600ns |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 85°C |
Number of Elements 1 | Package / Case SC-74A, SOT-753 |
Output Type Open-Collector | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2.7V ~ 5.5V | Supplier Device Package SOT-23-5 |
Voltage - Input Offset (Max) 7mV @ 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMV331M5/NOPB | Texas Instruments | 2 619 | LMV331M5/NOPBCT-ND | 19,74000 Kč | Similar |
| LMV331M7/NOPB | Texas Instruments | 20 221 | LMV331M7/NOPBCT-ND | 21,00000 Kč | Similar |
| LMV331M7X/NOPB | Texas Instruments | 23 932 | LMV331M7X/NOPBCT-ND | 16,59000 Kč | Similar |
| NCV331SN3T1G | onsemi | 823 | NCV331SN3T1GOSCT-ND | 8,40000 Kč | Direct |
| AZV331KTR-G1 | Diodes Incorporated | 34 810 | AZV331KTR-G1DICT-ND | 5,67000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 7,97900 Kč | 79,79 Kč |
| 25 | 7,13080 Kč | 178,27 Kč |
| 100 | 6,20070 Kč | 620,07 Kč |
| 250 | 5,75680 Kč | 1 439,20 Kč |
| 500 | 5,49014 Kč | 2 745,07 Kč |
| 1 000 | 5,27029 Kč | 5 270,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,99864 Kč | 14 995,92 Kč |
| 6 000 | 4,86573 Kč | 29 194,38 Kč |
| 9 000 | 4,79919 Kč | 43 192,71 Kč |
| 15 000 | 4,72545 Kč | 70 881,75 Kč |
| 21 000 | 4,68234 Kč | 98 329,14 Kč |
| 30 000 | 4,64089 Kč | 139 226,70 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |











