
LMV331M7/NOPB | |
|---|---|
DigiKey Part Number | LMV331M7/NOPBTR-ND - Tape & Reel (TR) LMV331M7/NOPBCT-ND - Cut Tape (CT) LMV331M7/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV331M7/NOPB |
Description | IC COMPARATOR 1 GEN PUR SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Open-Collector, TTL SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMV331M7/NOPB Models |
Category | Current - Input Bias (Max) 0.25µA @ 5V |
Manufacturer Texas Instruments | Current - Output (Typ) 84mA @ 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Max) 120µA |
Part Status Active | Propagation Delay (Max) 600ns |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 85°C |
Number of Elements 1 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Output Type CMOS, Open-Collector, TTL | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2.7V ~ 5.5V | Supplier Device Package SC-70-5 |
Voltage - Input Offset (Max) 7mV @ 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMV331IDCKR | Texas Instruments | 20 684 | 296-6634-1-ND | 11,34000 Kč | Direct |
| LMV331IDBVR | Texas Instruments | 2 880 | 296-6633-1-ND | 11,34000 Kč | Similar |
| LMV331SQ3T2G | onsemi | 32 250 | LMV331SQ3T2GOSCT-ND | 4,41000 Kč | Direct |
| LMV331SE-7 | Diodes Incorporated | 31 898 | LMV331SE-7DICT-ND | 5,04000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,00000 Kč | 21,00 Kč |
| 10 | 15,01400 Kč | 150,14 Kč |
| 25 | 13,54800 Kč | 338,70 Kč |
| 100 | 11,92480 Kč | 1 192,48 Kč |
| 250 | 11,15328 Kč | 2 788,32 Kč |
| 500 | 10,68756 Kč | 5 343,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,30435 Kč | 10 304,35 Kč |
| 2 000 | 9,98886 Kč | 19 977,72 Kč |
| 3 000 | 9,83091 Kč | 29 492,73 Kč |
| 5 000 | 9,65585 Kč | 48 279,25 Kč |
| 7 000 | 9,55355 Kč | 66 874,85 Kč |
| 10 000 | 9,45515 Kč | 94 551,50 Kč |
| Unit Price without VAT: | 21,00000 Kč |
|---|---|
| Unit Price with VAT: | 25,41000 Kč |











