
EEF-HX0E331R4 | |
|---|---|
DigiKey Part Number | 10-EEF-HX0E331R4TR-ND - Tape & Reel (TR) 10-EEF-HX0E331R4CT-ND - Cut Tape (CT) 10-EEF-HX0E331R4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEF-HX0E331R4 |
Description | CAP ALUM POLY 330UF 20% 2.5V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 330 µF 2.5 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 4.5mOhm 1000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEF-HX0E331R4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
ESR (Equivalent Series Resistance) | 4.5mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 8.5 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Surface Mount Land Size | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,47000 Kč | 43,47 Kč |
| 10 | 28,47300 Kč | 284,73 Kč |
| 50 | 22,22000 Kč | 1 111,00 Kč |
| 100 | 20,24840 Kč | 2 024,84 Kč |
| 500 | 16,85552 Kč | 8 427,76 Kč |
| 1 000 | 15,78735 Kč | 15 787,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 14,03272 Kč | 49 114,52 Kč |
| 7 000 | 13,41037 Kč | 93 872,59 Kč |
| 10 500 | 13,09665 Kč | 137 514,83 Kč |
| Unit Price without VAT: | 43,47000 Kč |
|---|---|
| Unit Price with VAT: | 52,59870 Kč |





