330 µF 2.5 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 4.5mOhm 1000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A700V337M2R5ATE4R5

DigiKey Part Number
399-A700V337M2R5ATE4R5TR-ND - Tape & Reel (TR)
399-A700V337M2R5ATE4R5CT-ND - Cut Tape (CT)
399-A700V337M2R5ATE4R5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A700V337M2R5ATE4R5
Description
CAP ALUM POLY 330UF 20% 2.5V SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
330 µF 2.5 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 4.5mOhm 1000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
A700V337M2R5ATE4R5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
330 µF
Tolerance
±20%
Voltage - Rated
2.5 V
ESR (Equivalent Series Resistance)
4.5mOhm
Lifetime @ Temp.
1000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
-
Applications
General Purpose
Features
-
Ripple Current @ High Frequency
7.75 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.083" (2.10mm)
Surface Mount Land Size
0.287" L x 0.169" W (7.30mm x 4.30mm)
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 861
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
145,15000 Kč45,15 Kč
1029,64900 Kč296,49 Kč
5023,17760 Kč1 158,88 Kč
10021,13660 Kč2 113,66 Kč
50017,62446 Kč8 812,23 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00016,51892 Kč16 518,92 Kč
2 00015,60078 Kč31 201,56 Kč
3 00015,13753 Kč45 412,59 Kč
5 00014,62145 Kč73 107,25 Kč
7 00014,31818 Kč100 227,26 Kč
10 00014,02528 Kč140 252,80 Kč
Manufacturers Standard Package
Unit Price without VAT:45,15000 Kč
Unit Price with VAT:54,63150 Kč