EEF-LX0E331R4 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 0
Unit Price: 29,39060 Kč
Datasheet
330 µF 2.5 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 4.5mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEF-LX0E331R4

DigiKey Part Number
P17001TR-ND - Tape & Reel (TR)
P17001CT-ND - Cut Tape (CT)
P17001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEF-LX0E331R4
Description
CAP ALUM POLY 330UF 20% 2.5V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
330 µF 2.5 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 4.5mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEF-LX0E331R4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
330 µF
Tolerance
±20%
Voltage - Rated
2.5 V
ESR (Equivalent Series Resistance)
4.5mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ High Frequency
8.5 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.079" (2.00mm)
Surface Mount Land Size
0.287" L x 0.169" W (7.30mm x 4.30mm)
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
142,42000 Kč42,42 Kč
1027,73800 Kč277,38 Kč
5021,62380 Kč1 081,19 Kč
10019,69400 Kč1 969,40 Kč
50016,37634 Kč8 188,17 Kč
1 00015,33169 Kč15 331,69 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 50013,61756 Kč47 661,46 Kč
7 00013,00904 Kč91 063,28 Kč
10 50012,70215 Kč133 372,57 Kč
Manufacturers Standard Package
Unit Price without VAT:42,42000 Kč
Unit Price with VAT:51,32820 Kč