
LMV331SQ3T2G | |
|---|---|
DigiKey Part Number | LMV331SQ3T2GOSTR-ND - Tape & Reel (TR) LMV331SQ3T2GOSCT-ND - Cut Tape (CT) LMV331SQ3T2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV331SQ3T2G |
Description | IC COMPARATOR 1 GEN PUR SC88A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Drain SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
EDA/CAD Models | LMV331SQ3T2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | Open-Drain | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 5V | |
Voltage - Input Offset (Max) | 9mV @ 5V | |
Current - Input Bias (Max) | 0.001µA @ 5V | |
Current - Output (Typ) | 84mA @ 5V | |
Current - Quiescent (Max) | 150µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 1.5µs | |
Hysteresis | - | |
Operating Temperature | - | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-88A (SC-70-5/SOT-353) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,17000 Kč | 4,17 Kč |
| 10 | 2,83300 Kč | 28,33 Kč |
| 25 | 2,49120 Kč | 62,28 Kč |
| 100 | 2,12470 Kč | 212,47 Kč |
| 250 | 1,94884 Kč | 487,21 Kč |
| 500 | 1,84262 Kč | 921,31 Kč |
| 1 000 | 1,75555 Kč | 1 755,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,64758 Kč | 4 942,74 Kč |
| 6 000 | 1,59482 Kč | 9 568,92 Kč |
| 9 000 | 1,56838 Kč | 14 115,42 Kč |
| 15 000 | 1,53907 Kč | 23 086,05 Kč |
| 21 000 | 1,52196 Kč | 31 961,16 Kč |
| 30 000 | 1,50549 Kč | 45 164,70 Kč |
| 75 000 | 1,47003 Kč | 110 252,25 Kč |
| Unit Price without VAT: | 4,17000 Kč |
|---|---|
| Unit Price with VAT: | 5,04570 Kč |










