
TPS62063DSGR | |
|---|---|
DigiKey Part Number | 296-38304-2-ND - Tape & Reel (TR) 296-38304-1-ND - Cut Tape (CT) 296-38304-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62063DSGR |
Description | IC REG BUCK 3.3V 1.6A 8WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 1.6A 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS62063DSGR Models |
Category | Voltage - Input (Max) 6V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 3MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-WSON (2x2) |
Voltage - Input (Min) 2.7V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCP6334CMTAATBG | onsemi | 2 870 | NCP6334CMTAATBGOSCT-ND | 20,79000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,78000 Kč | 45,78 Kč |
| 10 | 33,87000 Kč | 338,70 Kč |
| 25 | 30,88400 Kč | 772,10 Kč |
| 100 | 27,59350 Kč | 2 759,35 Kč |
| 250 | 26,02492 Kč | 6 506,23 Kč |
| 500 | 25,18752 Kč | 12 593,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 23,34145 Kč | 70 024,35 Kč |
| 6 000 | 22,87127 Kč | 137 227,62 Kč |
| 9 000 | 22,63568 Kč | 203 721,12 Kč |
| Unit Price without VAT: | 45,78000 Kč |
|---|---|
| Unit Price with VAT: | 55,39380 Kč |











