




1053131205 | |
|---|---|
DigiKey Part Number | WM15138-ND |
Manufacturer | |
Manufacturer Product Number | 1053131205 |
Description | CONN HEADER R/A 5POS 2.5MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 5 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1053131205 Models |
Category | Insulation Height 0.149" (3.78mm) |
Mfr | Contact Shape Square |
Series | Contact Finish - Mating Gold |
Packaging Tray | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Liquid Crystal Polymer (LCP) |
Pitch - Mating | Features Board Guide |
Number of Positions | Operating Temperature -40°C ~ 125°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 250V |
Mounting Type | Contact Finish Thickness - Post 59.0µin (1.50µm) |
Termination Solder | Applications Automotive, General Purpose, Industrial, Medical, Military, Telecommunications |
Fastening Type Latch Holder | Base Product Number |
Contact Length - Post 0.126" (3.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,09000 Kč | 48,09 Kč |
| 10 | 40,94600 Kč | 409,46 Kč |
| 120 | 34,34225 Kč | 4 121,07 Kč |
| 600 | 30,65463 Kč | 18 392,78 Kč |
| 1 080 | 29,40964 Kč | 31 762,41 Kč |
| 5 040 | 26,38303 Kč | 132 970,47 Kč |
| Unit Price without VAT: | 48,09000 Kč |
|---|---|
| Unit Price with VAT: | 58,18890 Kč |











