
SIC466ED-T1-GE3 | |
|---|---|
DigiKey Part Number | SIC466ED-T1-GE3TR-ND - Tape & Reel (TR) SIC466ED-T1-GE3CT-ND - Cut Tape (CT) SIC466ED-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIC466ED-T1-GE3 |
Description | IC REG BCK ADJ POWERPAK MLP55-27 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 10A PowerPAK® MLP55-27 |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 60V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 15V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 100kHz ~ 2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 105°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package PowerPAK® MLP55-27 |
Voltage - Input (Min) 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,50000 Kč | 114,50 Kč |
| 10 | 87,36400 Kč | 873,64 Kč |
| 25 | 80,61080 Kč | 2 015,27 Kč |
| 100 | 73,17570 Kč | 7 317,57 Kč |
| 250 | 70,08784 Kč | 17 521,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 63,56332 Kč | 190 689,96 Kč |
| Unit Price without VAT: | 114,50000 Kč |
|---|---|
| Unit Price with VAT: | 138,54500 Kč |










