
CD4041UBPWR | |
|---|---|
DigiKey Part Number | 296-CD4041UBPWRTR-ND - Tape & Reel (TR) 296-CD4041UBPWRCT-ND - Cut Tape (CT) 296-CD4041UBPWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4041UBPWR |
Description | IC BUFF 3V/18V 14-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Line Driver 4 Element 1 Bit per Element Complementary Output 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD4041UBPWR Models |
Category | Output Type Complementary |
Manufacturer Texas Instruments | Current - Output High, Low 38mA, 38mA |
Series | Voltage - Supply 3V ~ 18V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Line Driver | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Number of Elements 4 | Supplier Device Package 14-TSSOP |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,13000 Kč | 32,13 Kč |
| 10 | 23,41300 Kč | 234,13 Kč |
| 25 | 21,25840 Kč | 531,46 Kč |
| 100 | 18,87930 Kč | 1 887,93 Kč |
| 250 | 17,74500 Kč | 4 436,25 Kč |
| 500 | 17,41280 Kč | 8 706,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 16,03628 Kč | 32 072,56 Kč |
| 4 000 | 15,65527 Kč | 62 621,08 Kč |
| 6 000 | 15,46440 Kč | 92 786,40 Kč |
| 10 000 | 15,25305 Kč | 152 530,50 Kč |
| Unit Price without VAT: | 32,13000 Kč |
|---|---|
| Unit Price with VAT: | 38,87730 Kč |











