10V (Typ) Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D1213A-01T-7

DigiKey Part Number
D1213A-01T-7DITR-ND - Tape & Reel (TR)
D1213A-01T-7DICT-ND - Cut Tape (CT)
D1213A-01T-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
D1213A-01T-7
Description
TVS DIODE 3.3VWM 10VC SOD523
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
10V (Typ) Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523
Datasheet
 Datasheet
EDA/CAD Models
D1213A-01T-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Line Protection
No
Mfr
Applications
DVI, HDMI, USB
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Frequency
0.85pF @ 1MHz
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Type
Steering (Rail to Rail)
Grade
Automotive
Unidirectional Channels
1
Qualification
AEC-Q101
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
6V
Package / Case
SC-79, SOD-523
Voltage - Clamping (Max) @ Ipp
10V (Typ)
Supplier Device Package
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,47000 Kč6,47 Kč
103,92100 Kč39,21 Kč
1002,44430 Kč244,43 Kč
5001,79982 Kč899,91 Kč
1 0001,59127 Kč1 591,27 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,32565 Kč3 976,95 Kč
6 0001,19144 Kč7 148,64 Kč
9 0001,12300 Kč10 107,00 Kč
15 0001,04604 Kč15 690,60 Kč
21 0001,00044 Kč21 009,24 Kč
30 0000,95609 Kč28 682,70 Kč
Manufacturers Standard Package
Unit Price without VAT:6,47000 Kč
Unit Price with VAT:7,82870 Kč