Comparator Standard (General Purpose) Open-Collector SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV331IDCKR

DigiKey Part Number
296-6634-2-ND - Tape & Reel (TR)
296-6634-1-ND - Cut Tape (CT)
296-6634-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMV331IDCKR
Description
IC COMPARATOR 1 GEN PUR SC70-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Collector SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
LMV331IDCKR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Input Bias (Max)
0.25µA @ 5V
Manufacturer
Texas Instruments
Current - Output (Typ)
84mA @ 5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Quiescent (Max)
150µA
Part Status
Active
Propagation Delay (Max)
600ns
Type
Standard (General Purpose)
Operating Temperature
-40°C ~ 85°C
Number of Elements
1
Package / Case
5-TSSOP, SC-70-5, SOT-353
Output Type
Open-Collector
Mounting Type
Surface Mount
Voltage - Supply, Single/Dual (±)
2.7V ~ 5.5V
Supplier Device Package
SC-70-5
Voltage - Input Offset (Max)
7mV @ 5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20 684
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,34000 Kč11,34 Kč
107,97900 Kč79,79 Kč
257,13080 Kč178,27 Kč
1006,20070 Kč620,07 Kč
2505,75680 Kč1 439,20 Kč
5005,49014 Kč2 745,07 Kč
1 0005,27029 Kč5 270,29 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,99864 Kč14 995,92 Kč
6 0004,86573 Kč29 194,38 Kč
9 0004,79919 Kč43 192,71 Kč
15 0004,72545 Kč70 881,75 Kč
21 0004,68234 Kč98 329,14 Kč
30 0004,64089 Kč139 226,70 Kč
Manufacturers Standard Package
Unit Price without VAT:11,34000 Kč
Unit Price with VAT:13,72140 Kč