


TB6575FNG,C,8,EL | |
---|---|
DigiKey Part Number | TB6575FNGC8ELTR-ND - Tape & Reel (TR) TB6575FNGC8ELCT-ND - Cut Tape (CT) TB6575FNGC8ELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TB6575FNG,C,8,EL |
Description | IC MOTOR DRIVER 4.5V-5.5V 24SSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Motor Driver CMOS Parallel 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TB6575FNG,C,8,EL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | Half Bridge (3) | |
Interface | Parallel | |
Technology | CMOS | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Voltage - Load | - | |
Operating Temperature | -30°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-LSSOP (0.220", 5.60mm Width) | |
Supplier Device Package | 24-SSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 53,74000 Kč | 53,74 Kč |
10 | 40,07700 Kč | 400,77 Kč |
25 | 36,63600 Kč | 915,90 Kč |
100 | 32,85310 Kč | 3 285,31 Kč |
250 | 31,04836 Kč | 7 762,09 Kč |
500 | 29,96062 Kč | 14 980,31 Kč |
1 000 | 29,06535 Kč | 29 065,35 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | 28,32849 Kč | 56 656,98 Kč |
4 000 | 27,72202 Kč | 110 888,08 Kč |
6 000 | 27,41825 Kč | 164 509,50 Kč |
Unit Price without VAT: | 53,74000 Kč |
---|---|
Unit Price with VAT: | 65,02540 Kč |