
TLV2442AIDR | |
|---|---|
DigiKey Part Number | 296-10556-2-ND - Tape & Reel (TR) 296-10556-1-ND - Cut Tape (CT) 296-10556-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2442AIDR |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV2442AIDR Models |
Category | Voltage - Input Offset 300 µV |
Mfr | Current - Supply 750µA (x2 Channels) |
Series | Current - Output / Channel 50 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 10 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 1.4V/µs | Supplier Device Package 8-SOIC |
Gain Bandwidth Product 1.81 MHz | Base Product Number |
Current - Input Bias 1 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,29000 Kč | 69,29 Kč |
| 10 | 51,97000 Kč | 519,70 Kč |
| 25 | 47,63200 Kč | 1 190,80 Kč |
| 100 | 42,87370 Kč | 4 287,37 Kč |
| 250 | 40,60424 Kč | 10 151,06 Kč |
| 500 | 40,03016 Kč | 20 015,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 36,92146 Kč | 92 303,65 Kč |
| 5 000 | 36,20505 Kč | 181 025,25 Kč |
| Unit Price without VAT: | 69,29000 Kč |
|---|---|
| Unit Price with VAT: | 83,84090 Kč |




