77.4V Clamp 64.6A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5KP48A-E3/54

DigiKey Part Number
5KP48A-E3/54GITR-ND - Tape & Reel (TR)
5KP48A-E3/54GICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
5KP48A-E3/54
Description
TVS DIODE 48VWM 77.4VC P600
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
77.4V Clamp 64.6A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
48V
Voltage - Breakdown (Min)
53.3V
Voltage - Clamping (Max) @ Ipp
77.4V
Current - Peak Pulse (10/1000µs)
64.6A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 925
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
188,40000 Kč88,40 Kč
1057,93300 Kč579,33 Kč
10040,65840 Kč4 065,84 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
80031,63113 Kč25 304,90 Kč
1 60029,52503 Kč47 240,05 Kč
2 40028,45282 Kč68 286,77 Kč
4 00027,43126 Kč109 725,04 Kč
Manufacturers Standard Package
Unit Price without VAT:88,40000 Kč
Unit Price with VAT:106,96400 Kč