77.7V Clamp 194.3A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15KPA48A

DigiKey Part Number
15KPA48ATR-ND - Tape & Reel (TR)
15KPA48ACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
15KPA48A
Description
TVS DIODE 48VWM 77.7VC P600
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
77.7V Clamp 194.3A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
EDA/CAD Models
15KPA48A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
194.3A
Mfr
Power - Peak Pulse
15000W (15kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Through Hole
Unidirectional Channels
1
Package / Case
P600, Axial
Voltage - Reverse Standoff (Typ)
48V
Supplier Device Package
Voltage - Breakdown (Min)
53.6V
Base Product Number
Voltage - Clamping (Max) @ Ipp
77.7V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
15KPA48A/BYAGEO29313-15KPA48A/BCT-ND186,45000 KčSimilar
In-Stock: 152
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1258,61000 Kč258,61 Kč
10179,31600 Kč1 793,16 Kč
100140,71830 Kč14 071,83 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
800114,96595 Kč91 972,76 Kč
Manufacturers Standard Package
Unit Price without VAT:258,61000 Kč
Unit Price with VAT:312,91810 Kč