77.7V Clamp 194.3A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15KPA48A/B

DigiKey Part Number
13-15KPA48A/BCT-ND - Cut Tape (CT)
13-15KPA48A/BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
15KPA48A/B
Description
TVS DIODE 48VWM 77.7VC P600
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
77.7V Clamp 194.3A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
77.7V
Mfr
Current - Peak Pulse (10/1000µs)
194.3A
Series
Power - Peak Pulse
15000W (15kW)
Packaging
Cut Tape (CT)
Tape & Box (TB)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
48V
Package / Case
P600, Axial
Voltage - Breakdown (Min)
53.6V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 293
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1186,45000 Kč186,45 Kč
10127,05200 Kč1 270,52 Kč
10093,41180 Kč9 341,18 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
30083,02643 Kč24 907,93 Kč
60077,80248 Kč46 681,49 Kč
90075,14260 Kč67 628,34 Kč
1 50074,83245 Kč112 248,67 Kč
Manufacturers Standard Package
Unit Price without VAT:186,45000 Kč
Unit Price with VAT:225,60450 Kč