
30KPA48A | |
|---|---|
DigiKey Part Number | 30KPA48ATR-ND - Tape & Reel (TR) 30KPA48ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 30KPA48A |
Description | TVS DIODE 48VWM 81.6VC P600 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 81.6V Clamp 371.3A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | 30KPA48A Models |
Category | Current - Peak Pulse (10/1000µs) 371.3A |
Mfr | Power - Peak Pulse 30000W (30kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case P600, Axial |
Voltage - Reverse Standoff (Typ) 48V | Supplier Device Package |
Voltage - Breakdown (Min) 53.6V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 81.6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 479,47000 Kč | 479,47 Kč |
| 10 | 344,65800 Kč | 3 446,58 Kč |
| 100 | 312,36330 Kč | 31 236,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 255,19833 Kč | 204 158,66 Kč |
| Unit Price without VAT: | 479,47000 Kč |
|---|---|
| Unit Price with VAT: | 580,15870 Kč |



