
01500274ZXU | |
|---|---|
DigiKey Part Number | 01500274ZXU-ND |
Manufacturer | |
Manufacturer Product Number | 01500274ZXU |
Description | FUSE HLDR CART 350V 10A IN LINE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 10 A 350V 1 Circuit Cartridge Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 01500274ZXU Models |
Category | For Use With/Related Products 2AG, 5mm x 15mm, 5mm x 20mm |
Mfr | Fuse Type Cartridge |
Series | Fuseholder Type Holder |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Voltage |
Mounting Type | Termination Style Crimp |
Fuse Size 0.197" Dia x 0.591" ~ 0.787" L (5mm x 15mm ~ 20mm) | Contact Material Brass |
Current Rating (Amps) 10 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,86000 Kč | 64,86 Kč |
| 5 | 53,76600 Kč | 268,83 Kč |
| 10 | 49,61500 Kč | 496,15 Kč |
| 50 | 41,15200 Kč | 2 057,60 Kč |
| 100 | 37,95910 Kč | 3 795,91 Kč |
| 250 | 34,10040 Kč | 8 525,10 Kč |
| 500 | 31,42924 Kč | 15 714,62 Kč |
| 1 000 | 28,95223 Kč | 28 952,23 Kč |
| 5 000 | 28,14450 Kč | 140 722,50 Kč |
| Unit Price without VAT: | 64,86000 Kč |
|---|---|
| Unit Price with VAT: | 78,48060 Kč |









