
0208001.MXP | |
|---|---|
DigiKey Part Number | F4582-ND |
Manufacturer | |
Manufacturer Product Number | 0208001.MXP |
Description | FUSE GLASS 1A 350VAC 2AG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 A 350 V Fuse Cartridge, Glass Requires Holder 2AG, 5mm x 15mm |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 100A |
Packaging Bulk | Melting I²t 2.22 |
Part Status Active | Approval Agency CE, cURus, PSE |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.185" Dia x 0.570" L (4.70mm x 14.48mm) |
Current Rating (Amps) | DC Cold Resistance 0.103 Ohms |
Voltage Rating - AC 350 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,43000 Kč | 17,43 Kč |
| 5 | 14,36200 Kč | 71,81 Kč |
| 10 | 13,25000 Kč | 132,50 Kč |
| 50 | 10,99040 Kč | 549,52 Kč |
| 100 | 10,13990 Kč | 1 013,99 Kč |
| 250 | 9,11480 Kč | 2 278,70 Kč |
| 500 | 8,40634 Kč | 4 203,17 Kč |
| 1 000 | 7,75015 Kč | 7 750,15 Kč |
| 5 000 | 6,58812 Kč | 32 940,60 Kč |
| Unit Price without VAT: | 17,43000 Kč |
|---|---|
| Unit Price with VAT: | 21,09030 Kč |








