Fuse Holder 10 A 250V 1 Circuit Cartridge Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

03452LF2H

DigiKey Part Number
F1484-ND
Manufacturer
Manufacturer Product Number
03452LF2H
Description
FUSE HLDR CART 250V 10A PNL MNT
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Fuse Holder 10 A 250V 1 Circuit Cartridge Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
2AG, 5mm x 15mm
Mfr
Fuse Type
Cartridge
Series
Fuseholder Type
Holder
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Voltage
Mounting Type
Termination Style
Quick Connect - 0.187" (4.7mm)
Fuse Size
0.177" Dia x 0.57" L (4.5mm x 14.48mm)
Contact Material
Copper Alloy
Current Rating (Amps)
10 A
Contact Finish
Tin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1135,44000 Kč135,44 Kč
5112,29800 Kč561,49 Kč
10103,60400 Kč1 036,04 Kč
5085,92380 Kč4 296,19 Kč
10079,23600 Kč7 923,60 Kč
30069,63147 Kč20 889,44 Kč
50065,54316 Kč32 771,58 Kč
1 00063,19348 Kč63 193,48 Kč
Manufacturers Standard Package
Unit Price without VAT:135,44000 Kč
Unit Price with VAT:163,88240 Kč