Fuse Holder 10 A 300V 1 Circuit Cartridge Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

02450001H

DigiKey Part Number
F1469-ND
Manufacturer
Manufacturer Product Number
02450001H
Description
FUSE HLDR CART 300V 10A PNL MNT
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Fuse Holder 10 A 300V 1 Circuit Cartridge Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
2AG, 4.5mm x 14.48mm
Mfr
Fuse Type
Cartridge
Series
Fuseholder Type
Holder
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Voltage
Mounting Type
Termination Style
Quick Connect - 0.110" (2.8mm)
Fuse Size
0.177" Dia x 0.57" L (4.5mm x 14.48mm)
Contact Material
Brass
Current Rating (Amps)
10 A
Contact Finish
Tin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 627
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1290,19000 Kč290,19 Kč
5240,84800 Kč1 204,24 Kč
10222,22200 Kč2 222,22 Kč
50184,20280 Kč9 210,14 Kč
100169,81080 Kč16 981,08 Kč
300149,11660 Kč44 734,98 Kč
500146,21412 Kč73 107,06 Kč
Manufacturers Standard Package
Unit Price without VAT:290,19000 Kč
Unit Price with VAT:351,12990 Kč