
02450002H | |
|---|---|
DigiKey Part Number | 02450002H-ND |
Manufacturer | |
Manufacturer Product Number | 02450002H |
Description | FUSE HLDR CART 300V 10A PNL MNT |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 10 A 300V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.177" Dia x 0.57" L (4.5mm x 14.48mm) | |
Current Rating (Amps) | 10 A | |
For Use With/Related Products | 2AG, 4.5mm x 14.48mm | |
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | - | |
Termination Style | Quick Connect - 0.110" (2.8mm) | |
Contact Material | Brass | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 352,14000 Kč | 352,14 Kč |
| 5 | 292,20800 Kč | 1 461,04 Kč |
| 10 | 269,59300 Kč | 2 695,93 Kč |
| 50 | 223,43560 Kč | 11 171,78 Kč |
| 100 | 205,95680 Kč | 20 595,68 Kč |
| 300 | 180,82427 Kč | 54 247,28 Kč |
| Unit Price without VAT: | 352,14000 Kč |
|---|---|
| Unit Price with VAT: | 426,08940 Kč |



