3 A 250 V 125 V Fuse Cartridge, Glass Requires Holder 2AG, 5mm x 15mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0229003.MXP

DigiKey Part Number
F4674-ND
Manufacturer
Manufacturer Product Number
0229003.MXP
Description
FUSE GLASS 3A 250VAC 125VDC 2AG
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3 A 250 V 125 V Fuse Cartridge, Glass Requires Holder 2AG, 5mm x 15mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Slow Blow
Series
Package / Case
Packaging
Bulk
Breaking Capacity @ Rated Voltage
35A AC, 10kA DC
Part Status
Active
Melting I²t
77.0
Mounting Type
Requires Holder
Approval Agency
CE, CSA, PSE, UL
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.177" Dia x 0.570" L (4.50mm x 14.48mm)
Voltage Rating - AC
250 V
DC Cold Resistance
0.0383 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 571
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
123,10000 Kč23,10 Kč
519,19200 Kč95,96 Kč
1017,72200 Kč177,22 Kč
5014,70280 Kč735,14 Kč
10013,56470 Kč1 356,47 Kč
25012,19144 Kč3 047,86 Kč
50011,24232 Kč5 621,16 Kč
1 00010,36293 Kč10 362,93 Kč
5 0009,07114 Kč45 355,70 Kč
Manufacturers Standard Package
Unit Price without VAT:23,10000 Kč
Unit Price with VAT:27,95100 Kč