
02860377H | |
|---|---|
DigiKey Part Number | F1476-ND |
Manufacturer | |
Manufacturer Product Number | 02860377H |
Description | FUSE HLDR CART 250V 10A PNL MNT |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 10 A 250V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
Category | For Use With/Related Products 2AG, 5mm x 15mm |
Mfr | Fuse Type Cartridge |
Series | Fuseholder Type Holder |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Voltage |
Mounting Type | Termination Style Quick Connect - 0.110" (2.8mm) |
Fuse Size 0.177" Dia x 0.57" L (4.5mm x 14.48mm) | Contact Material Copper Alloy |
Current Rating (Amps) 10 A | Contact Finish Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 218,59000 Kč | 218,59 Kč |
| 5 | 181,42200 Kč | 907,11 Kč |
| 10 | 167,41700 Kč | 1 674,17 Kč |
| 50 | 138,79260 Kč | 6 939,63 Kč |
| 100 | 127,96600 Kč | 12 796,60 Kč |
| 300 | 112,40370 Kč | 33 721,11 Kč |
| 500 | 107,08980 Kč | 53 544,90 Kč |
| Unit Price without VAT: | 218,59000 Kč |
|---|---|
| Unit Price with VAT: | 264,49390 Kč |



