
0225001.MXP | |
|---|---|
DigiKey Part Number | F4657-ND |
Manufacturer | |
Manufacturer Product Number | 0225001.MXP |
Description | FUSE GLASS 1A 250VAC 125VDC 2AG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 A 250 V 125 V Fuse Cartridge, Glass Requires Holder 2AG, 5mm x 15mm |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 35A AC, 10kA DC |
Part Status Active | Melting I²t 2.22 |
Mounting Type Requires Holder | Approval Agency CE, CSA, PSE, UL |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.177" Dia x 0.570" L (4.50mm x 14.48mm) |
Voltage Rating - AC 250 V | DC Cold Resistance 0.1027 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,37000 Kč | 20,37 Kč |
| 5 | 16,79800 Kč | 83,99 Kč |
| 10 | 15,49700 Kč | 154,97 Kč |
| 50 | 12,86340 Kč | 643,17 Kč |
| 100 | 11,86810 Kč | 1 186,81 Kč |
| 250 | 10,66784 Kč | 2 666,96 Kč |
| 500 | 9,83798 Kč | 4 918,99 Kč |
| 1 000 | 9,06904 Kč | 9 069,04 Kč |
| 5 000 | 7,83225 Kč | 39 161,25 Kč |
| Unit Price without VAT: | 20,37000 Kč |
|---|---|
| Unit Price with VAT: | 24,64770 Kč |














