
0225003.HXP | |
|---|---|
DigiKey Part Number | F2454-ND |
Manufacturer | |
Manufacturer Product Number | 0225003.HXP |
Description | FUSE GLASS 3A 250VAC 125VDC 2AG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3 A 250 V 125 V Fuse Cartridge, Glass Requires Holder 2AG, 5mm x 15mm |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 100A AC, 10kA DC |
Part Status Active | Melting I²t 4.62 |
Mounting Type Requires Holder | Approval Agency CE, CSA, PSE, UL |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.177" Dia x 0.570" L (4.50mm x 14.48mm) |
Voltage Rating - AC 250 V | DC Cold Resistance 0.0317 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,21000 Kč | 21,21 Kč |
| 5 | 17,63800 Kč | 88,19 Kč |
| 10 | 16,27300 Kč | 162,73 Kč |
| 50 | 13,50600 Kč | 675,30 Kč |
| 100 | 12,46020 Kč | 1 246,02 Kč |
| 300 | 10,96377 Kč | 3 289,13 Kč |
| 500 | 10,32808 Kč | 5 164,04 Kč |
| 1 000 | 9,52049 Kč | 9 520,49 Kč |
| 5 000 | 8,26271 Kč | 41 313,55 Kč |
| Unit Price without VAT: | 21,21000 Kč |
|---|---|
| Unit Price with VAT: | 25,66410 Kč |

















