
02540201Z | |
|---|---|
DigiKey Part Number | F1472-ND |
Manufacturer | |
Manufacturer Product Number | 02540201Z |
Description | FUSE BLOCK CART 300V 10A CHASSIS |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 10 A 400V 1 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Category | For Use With/Related Products 2AG, 5mm x 15mm |
Mfr | Fuse Type Cartridge |
Series | Fuseholder Type Block |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Voltage |
Mounting Type | Termination Style Quick Connect - 0.110" (2.8mm) |
Fuse Size 0.177" Dia x 0.57" L (4.5mm x 14.48mm) | Contact Material Spring Brass |
Current Rating (Amps) 10 A | Contact Finish Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,57000 Kč | 45,57 Kč |
| 5 | 37,71200 Kč | 188,56 Kč |
| 10 | 34,79400 Kč | 347,94 Kč |
| 50 | 28,85960 Kč | 1 442,98 Kč |
| 100 | 26,62340 Kč | 2 662,34 Kč |
| 250 | 23,92092 Kč | 5 980,23 Kč |
| 500 | 22,05168 Kč | 11 025,84 Kč |
| 1 000 | 20,31871 Kč | 20 318,71 Kč |
| 5 000 | 19,03994 Kč | 95 199,70 Kč |
| Unit Price without VAT: | 45,57000 Kč |
|---|---|
| Unit Price with VAT: | 55,13970 Kč |



