
022902.5HXP | |
|---|---|
DigiKey Part Number | F2475-ND |
Manufacturer | |
Manufacturer Product Number | 022902.5HXP |
Description | FUSE GLASS 2.5A 250VAC 125VDC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 250 V 125 V Fuse Cartridge, Glass Requires Holder 2AG, 5mm x 15mm |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 35A AC, 10kA DC |
Part Status Active | Melting I²t 50.0 |
Mounting Type Requires Holder | Approval Agency CE, CSA, PSE, UL |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.177" Dia x 0.570" L (4.50mm x 14.48mm) |
Voltage Rating - AC 250 V | DC Cold Resistance 0.0502 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,15000 Kč | 24,15 Kč |
| 5 | 20,03200 Kč | 100,16 Kč |
| 10 | 18,47800 Kč | 184,78 Kč |
| 50 | 15,33280 Kč | 766,64 Kč |
| 100 | 14,14640 Kč | 1 414,64 Kč |
| 300 | 12,44550 Kč | 3 733,65 Kč |
| 500 | 11,72318 Kč | 5 861,59 Kč |
| 1 000 | 10,80599 Kč | 10 805,99 Kč |
| 5 000 | 9,49899 Kč | 47 494,95 Kč |
| Unit Price without VAT: | 24,15000 Kč |
|---|---|
| Unit Price with VAT: | 29,22150 Kč |








