




EG1201A | |
|---|---|
DigiKey Part Number | EG1902-ND |
Manufacturer | |
Manufacturer Product Number | EG1201A |
Description | SWITCH SLIDE SPDT 200MA 30V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | EG1201A Models |
Category | Actuator Type Standard |
Manufacturer E-Switch | Actuator Length 5.50mm |
Series | Contact Material Copper Alloy |
Packaging Bulk | Contact Finish Silver |
Part Status Active | Mounting Type Panel Mount |
Circuit SPDT | Termination Style Solder Lug |
Contact Timing Non-Shorting (BBM) | Operating Temperature -20°C ~ 70°C |
Switch Function On-On | Switch Travel 3.00mm |
Current Rating (Amps) 200mA (DC) | Operating Force 200gf |
Voltage Rating - DC 30 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,64000 Kč | 17,64 Kč |
| 10 | 14,97200 Kč | 149,72 Kč |
| 25 | 13,94280 Kč | 348,57 Kč |
| 100 | 12,43710 Kč | 1 243,71 Kč |
| 250 | 11,52036 Kč | 2 880,09 Kč |
| 600 | 10,72193 Kč | 6 433,16 Kč |
| 1 200 | 10,14868 Kč | 12 178,42 Kč |
| 3 000 | 9,47423 Kč | 28 422,69 Kč |
| 5 400 | 9,09108 Kč | 49 091,83 Kč |
| Unit Price without VAT: | 17,64000 Kč |
|---|---|
| Unit Price with VAT: | 21,34440 Kč |










