10 A 125 V Fuse Cartridge, Glass Requires Holder 2AG, 5mm x 15mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0225010.HXUP

DigiKey Part Number
F2461-ND
Manufacturer
Manufacturer Product Number
0225010.HXUP
Description
FUSE GLASS 10A 125VAC 2AG
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 A 125 V Fuse Cartridge, Glass Requires Holder 2AG, 5mm x 15mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
500A
Melting I²t
116.0
Approval Agency
CE, CSA, PSE, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.177" Dia x 0.570" L (4.50mm x 14.48mm)
DC Cold Resistance
0.0075 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 565
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
119,95000 Kč19,95 Kč
516,46200 Kč82,31 Kč
1015,20300 Kč152,03 Kč
5012,60720 Kč630,36 Kč
10011,63290 Kč1 163,29 Kč
30010,23653 Kč3 070,96 Kč
5009,64270 Kč4 821,35 Kč
1 0008,88929 Kč8 889,29 Kč
5 0007,66167 Kč38 308,35 Kč
Manufacturers Standard Package
Unit Price without VAT:19,95000 Kč
Unit Price with VAT:24,13950 Kč