
MAX9021AUK+T | |
|---|---|
DigiKey Part Number | MAX9021AUK+TR-ND - Tape & Reel (TR) MAX9021AUK+CT-ND - Cut Tape (CT) MAX9021AUK+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX9021AUK+T |
Description | IC COMPARATOR 1 GEN PUR SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Rail-to-Rail, TTL SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX9021AUK+T Models |
Category | Current - Quiescent (Max) 5µA |
Manufacturer Analog Devices Inc./Maxim Integrated | CMRR, PSRR (Typ) 100dB CMRR, 80dB PSRR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay (Max) 8µs |
Part Status Active | Hysteresis 4mV |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 125°C |
Number of Elements 1 | Package / Case SC-74A, SOT-753 |
Output Type CMOS, Rail-to-Rail, TTL | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2.5V ~ 5.5V, ±1.25V ~ 2.75V | Supplier Device Package SOT-23-5 |
Voltage - Input Offset (Max) 1mV @ 5V | Base Product Number |
Current - Input Bias (Max) 0.003µA @ 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,24000 Kč | 30,24 Kč |
| 10 | 21,98500 Kč | 219,85 Kč |
| 25 | 19,93120 Kč | 498,28 Kč |
| 100 | 17,67400 Kč | 1 767,40 Kč |
| 250 | 16,59764 Kč | 4 149,41 Kč |
| 500 | 15,94840 Kč | 7 974,20 Kč |
| 1 000 | 15,74220 Kč | 15 742,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 14,84953 Kč | 37 123,82 Kč |
| 5 000 | 14,50937 Kč | 72 546,85 Kč |
| 7 500 | 14,33909 Kč | 107 543,18 Kč |
| 12 500 | 14,15038 Kč | 176 879,75 Kč |
| Unit Price without VAT: | 30,24000 Kč |
|---|---|
| Unit Price with VAT: | 36,59040 Kč |

